1808PC104KAT1A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: $3.51119
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.56741
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.51539
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.84631
Datasheet

Upgrade


KEMET
In Stock: 44,996
Unit Price: $4.19000
Datasheet

Upgrade


KEMET
In Stock: 7,777
Unit Price: $4.11000
Datasheet

Upgrade


KEMET
In Stock: 5,610
Unit Price: $4.84000
Datasheet
1808-(4520-Metric)-2,03mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808PC104KAT1A

DigiKey Part Number
478-1808PC104KAT1ATR-ND - Tape & Reel (TR)
478-1808PC104KAT1ACT-ND - Cut Tape (CT)
478-1808PC104KAT1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808PC104KAT1A
Description
CAP CER 0.1UF 250V X7R 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808PC104KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.080" (2.03mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.14000$7.14
10$4.54100$45.41
50$3.50940$175.47
100$3.19080$319.08
500$2.65462$1,327.31
1,000$2.48867$2,488.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.32952$6,988.56
Manufacturers Standard Package