
C1808C104KBRACTU | |
---|---|
DigiKey Part Number | 399-C1808C104KBRACTUTR-ND - Tape & Reel (TR) 399-C1808C104KBRACTUCT-ND - Cut Tape (CT) 399-C1808C104KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C104KBRACTU |
Description | CAP CER 0.1UF 630V X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C104KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.085" (2.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.58600 | $25.86 |
50 | $1.93940 | $96.97 |
100 | $1.74070 | $174.07 |
500 | $1.40638 | $703.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.10758 | $1,107.58 |
2,000 | $1.03537 | $2,070.74 |
3,000 | $0.99920 | $2,997.60 |
5,000 | $0.95913 | $4,795.65 |
7,000 | $0.93571 | $6,549.97 |
10,000 | $0.91319 | $9,131.90 |
12,000 | $0.90251 | $10,830.12 |
24,000 | $0.86656 | $20,797.44 |
25,000 | $0.86465 | $21,616.25 |