
C1808C104KCRACTU | |
---|---|
DigiKey Part Number | 399-15177-2-ND - Tape & Reel (TR) 399-15177-1-ND - Cut Tape (CT) 399-15177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C104KCRACTU |
Description | CAP CER 0.1UF 500V X7R 1808 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C104KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.50400 | $25.04 |
50 | $1.87540 | $93.77 |
100 | $1.68160 | $168.16 |
500 | $1.35630 | $678.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.25579 | $1,255.79 |
2,000 | $1.16991 | $2,339.82 |
3,000 | $1.13175 | $3,395.25 |
5,000 | $1.08589 | $5,429.45 |
7,000 | $1.05096 | $7,356.72 |
10,000 | $0.98774 | $9,877.40 |
12,000 | $0.98605 | $11,832.60 |
24,000 | $0.97992 | $23,518.08 |
25,000 | $0.97774 | $24,443.50 |