1808HC102MAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12,265
Unit Price: $8.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,263
Unit Price: $8.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.14319
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $2.12592
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.90854
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 201,539
Unit Price: $4.52000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 2,730
Unit Price: $2.80000
Datasheet
1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808HC102MAT2A

DigiKey Part Number
478-KGM42CR73U102MYTR-ND - Tape & Reel (TR)
478-KGM42CR73U102MYCT-ND - Cut Tape (CT)
478-KGM42CR73U102MYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808HC102MAT2A
Description
CAP CER 1000PF 3KV X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.18500$41.85
50$3.21460$160.73
100$2.91530$291.53
500$2.41054$1,205.27
1,000$2.25442$2,254.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.12592$4,251.84
4,000$2.02019$8,080.76
6,000$1.96724$11,803.44
10,000$1.90854$19,085.40
14,000$1.87422$26,239.08
20,000$1.84119$36,823.80
Manufacturers Standard Package