
CHV1808N3K0102MXT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N3K0102MXTTR-ND - Tape & Reel (TR) 4713-CHV1808N3K0102MXTCT-ND - Cut Tape (CT) 4713-CHV1808N3K0102MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N3K0102MXT |
Description | HVCAP1808 X7R 1000PF 20% 3KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.63600 | $16.36 |
| 50 | $1.19860 | $59.93 |
| 100 | $1.06550 | $106.55 |
| 500 | $0.83942 | $419.71 |
| 1,000 | $0.76970 | $769.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.68367 | $2,051.01 |
| 6,000 | $0.64161 | $3,849.66 |
| 9,000 | $0.62054 | $5,584.86 |
| 15,000 | $0.59720 | $8,958.00 |
| 21,000 | $0.58357 | $12,254.97 |
| 30,000 | $0.57044 | $17,113.20 |

