
1808GC102MAT1A | |
|---|---|
DigiKey Part Number | 478-2975-2-ND - Tape & Reel (TR) 478-2975-1-ND - Cut Tape (CT) 478-2975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808GC102MAT1A |
Description | CAP CER 1000PF 2KV X7R 1808 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC102MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1808GC102MAT2A | KYOCERA AVX | 1,490 | 478-KGM42BR73D102MYCT-ND | $5.18000 | Direct |
| 1808GC102KAT1A | KYOCERA AVX | 0 | 478-2974-1-ND | $4.44000 | Upgrade |
| 1808GC102KAT2A | KYOCERA AVX | 4,187 | 478-KGM42BR73D102KYCT-ND | $9.95000 | Upgrade |
| 1808HC102KA13A | KYOCERA AVX | 0 | 1808HC102KA13A-ND | $3.58174 | Upgrade |
| 1808HC102KAT1A | KYOCERA AVX | 2,015 | 478-2981-1-ND | $8.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $2.98400 | $29.84 |
| 50 | $2.25440 | $112.72 |

