Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct

1808GC102KA13A | |
|---|---|
DigiKey Part Number | 1808GC102KA13A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1808GC102KA13A |
Description | CAP CER 1000PF 2KV X7R 1808 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808GC102KA13A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.36301 | $13,452.04 |





