1808CC332KAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 3,000
Unit Price: $8.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $7.07000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.48343
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.48343
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,527
Unit Price: $6.49000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.80051
Datasheet
3300 pF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808CC332KAT1A

DigiKey Part Number
1808CC332KAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1808CC332KAT1A
Description
CAP CER 3300PF 630V X7R 1808
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1808CC332KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.99092$7,981.84
Manufacturers Standard Package