Upgrade
Parametric Equivalent

1808AC332KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM42BR73A332KYTR-ND - Tape & Reel (TR) 478-KGM42BR73A332KYCT-ND - Cut Tape (CT) 478-KGM42BR73A332KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AC332KAT2A |
Description | CAP CER 3300PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.67972 | $8,039.16 |


