
1808AC332KAT1A | |
|---|---|
DigiKey Part Number | 478-2969-2-ND - Tape & Reel (TR) 478-2969-1-ND - Cut Tape (CT) 478-2969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808AC332KAT1A |
Description | CAP CER 3300PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808AC332KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.23700 | $52.37 |
| 50 | $4.06640 | $203.32 |
| 100 | $3.70710 | $370.71 |
| 500 | $3.09966 | $1,549.83 |
| 1,000 | $2.91181 | $2,911.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.67972 | $8,039.16 |
| 6,000 | $2.56610 | $15,396.60 |
| 9,000 | $2.50917 | $22,582.53 |
| 15,000 | $2.44608 | $36,691.20 |
| 21,000 | $2.40920 | $50,593.20 |
| 30,000 | $2.37370 | $71,211.00 |

