
12101C105K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM32LR72A105KLTR-ND - Tape & Reel (TR) 478-KAM32LR72A105KLCT-ND - Cut Tape (CT) 478-KAM32LR72A105KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C105K4T4A |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C105K4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.090" (2.29mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12101C105K4T2A | KYOCERA AVX | 1,778 | 478-KAM32LR72A105KUCT-ND | $6.91000 | Direct |
| AC1210KKX7R0BB105 | YAGEO | 1,345 | 13-AC1210KKX7R0BB105CT-ND | $5.34000 | Parametric Equivalent |
| CGA6M2X7R2A105K200AA | TDK | 37,172 | 445-5865-1-ND | $4.93000 | Parametric Equivalent |
| CGA6M2X7R2A105K200AE | TDK | 139 | 445-173827-1-ND | $7.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.68900 | $56.89 |
| 50 | $4.44120 | $222.06 |
| 100 | $4.05480 | $405.48 |
| 500 | $3.40452 | $1,702.26 |
| 1,000 | $3.20326 | $3,203.26 |
| 2,500 | $2.99078 | $7,476.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.36444 | $11,822.20 |
| 10,000 | $2.27214 | $22,721.40 |
| 15,000 | $2.22591 | $33,388.65 |
| 25,000 | $2.17466 | $54,366.50 |
| 35,000 | $2.14469 | $75,064.15 |

