

AC1210KKX7R0BB105 | |
|---|---|
DigiKey Part Number | 13-AC1210KKX7R0BB105TR-ND - Tape & Reel (TR) 13-AC1210KKX7R0BB105CT-ND - Cut Tape (CT) 13-AC1210KKX7R0BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R0BB105 |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.13700 | $31.37 |
| 50 | $2.38040 | $119.02 |
| 100 | $2.14680 | $214.68 |
| 500 | $1.75258 | $876.29 |
| 1,000 | $1.63094 | $1,630.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.53079 | $3,061.58 |
| 4,000 | $1.44836 | $5,793.44 |
| 6,000 | $1.40708 | $8,442.48 |
| 10,000 | $1.36134 | $13,613.40 |
| 14,000 | $1.33459 | $18,684.26 |
| 20,000 | $1.30886 | $26,177.20 |
| 24,000 | $1.29667 | $31,120.08 |
| 48,000 | $1.25561 | $60,269.28 |
| 50,000 | $1.25343 | $62,671.50 |

