1206CA221JAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 300
Unit Price: $4.28000
Datasheet

Direct


TDK
In Stock: 12,105
Unit Price: $2.14000
Datasheet

Direct


YAGEO
In Stock: 467
Unit Price: $2.06000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 393
Unit Price: $2.63000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $2.63000
Datasheet

Upgrade


Johanson Dielectrics Inc.
In Stock: 6,763
Unit Price: $7.07000
Datasheet

Similar


Murata Electronics
In Stock: 14,884
Unit Price: $2.14000
Datasheet
220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206CA221JAT1A

DigiKey Part Number
1206CA221JAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206CA221JAT1A
Description
CAP CER 220PF 630V NP0 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206CA221JAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.43965$2,637.90