
CC1206JKNPOZBN221 | |
|---|---|
DigiKey Part Number | 311-1919-2-ND - Tape & Reel (TR) 311-1919-1-ND - Cut Tape (CT) 311-1919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JKNPOZBN221 |
Description | CAP CER 220PF 630V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JKNPOZBN221 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C221JBGACTU | KEMET | 214 | 399-C1206C221JBGACTUCT-ND | $8.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.84520 | $42.26 |
| 100 | $0.74400 | $74.40 |
| 500 | $0.57402 | $287.01 |
| 1,000 | $0.52165 | $521.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43525 | $1,305.75 |
| 6,000 | $0.40516 | $2,430.96 |
| 9,000 | $0.39008 | $3,510.72 |
| 15,000 | $0.37339 | $5,600.85 |
| 21,000 | $0.36363 | $7,636.23 |
| 30,000 | $0.35425 | $10,627.50 |

