12067C102MAT2P is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 22,102
Unit Price: $3.04000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,900
Unit Price: $7.56000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.12049
Datasheet

Upgrade


Knowles Syfer
In Stock: 4,895
Unit Price: $20.47000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.22717
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.43508
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.56000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $7.69529
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.04126
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.34773
Datasheet
1000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12067C102MAT2P

DigiKey Part Number
12067C102MAT2P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12067C102MAT2P
Description
CAP CER 1000PF 500V X7R 1206
Customer Reference
Detailed Description
1000 pF ±20% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12067C102MAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.