Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

1206J5000102JCT | |
|---|---|
DigiKey Part Number | 1608-1048-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206J5000102JCT |
Description | CAP CER 1000PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J5000102JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J5000102FCT | Knowles Syfer | 4,895 | 1608-1206J5000102FCT-ND | $20.47000 | Upgrade |
| 1206J5000102GCT | Knowles Syfer | 0 | 1206J5000102GCT-ND | $4.22717 | Upgrade |
| 1206J6300102FCT | Knowles Syfer | 0 | 1206J6300102FCT-ND | $7.69529 | Upgrade |
| 1206J6300102GCT | Knowles Syfer | 0 | 1206J6300102GCT-ND | $4.04126 | Upgrade |
| 1206J6300102JCT | Knowles Syfer | 0 | 1206J6300102JCT-ND | $2.34773 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.43508 | $6,087.70 |





