KGM31BR71H392KM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.46676
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.48497
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.38371
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,885
Unit Price: $2.06000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,200
Unit Price: $2.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.55406
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.46914
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $1.98000
Datasheet

Direct


KEMET
In Stock: 12,668
Unit Price: $2.39000
Datasheet

Direct


YAGEO
In Stock: 5,963
Unit Price: $1.81000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.54268
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.68626
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.88284
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.77665
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H392KM

DigiKey Part Number
478-KGM31BR71H392KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71H392KM
Description
CAP CER 3900PF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H392KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.36582$5,487.30
Manufacturers Standard Package