1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31TR72D392KU

DigiKey Part Number
478-KGM31TR72D392KUTR-ND - Tape & Reel (TR)
478-KGM31TR72D392KUCT-ND - Cut Tape (CT)
478-KGM31TR72D392KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31TR72D392KU
Description
CAP CER 3900PF 200V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31TR72D392KU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.54800$15.48
50$1.12780$56.39
100$1.00100$100.10
500$0.78600$393.00
1,000$0.71972$719.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60625$2,425.00
8,000$0.56979$4,558.32
12,000$0.55154$6,618.48
20,000$0.53131$10,626.20
28,000$0.51949$14,545.72
40,000$0.50811$20,324.40
48,000$0.50272$24,130.56
96,000$0.48457$46,518.72
100,000$0.48361$48,361.00
Manufacturers Standard Package