1206 (3216 Metric) 1,52mm P Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric) 1,52mm P Code
1206-J

12065C334K4T2A

DigiKey Part Number
478-KAM31ER71H334KUTR-ND - Tape & Reel (TR)
478-KAM31ER71H334KUCT-ND - Cut Tape (CT)
478-KAM31ER71H334KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C334K4T2A
Description
CAP CER 0.33UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C334K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,171
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.75700$17.57
50$1.29240$64.62
100$1.14950$114.95
500$0.90962$454.81
1,000$0.83555$835.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.79006$1,580.12
4,000$0.73889$2,955.56
6,000$0.71329$4,279.74
10,000$0.68491$6,849.10
14,000$0.66832$9,356.48
20,000$0.65237$13,047.40
24,000$0.64481$15,475.44
48,000$0.61935$29,728.80
50,000$0.61800$30,900.00
Manufacturers Standard Package