
C1206C334K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-15763-2-ND - Tape & Reel (TR) 399-15763-1-ND - Cut Tape (CT) 399-15763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C334K5RACAUTO |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C334K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C334K1RACAUTO | KEMET | 3,149 | 399-15838-1-ND | $7.32000 | Upgrade |
| 12065C334K4T2A | KYOCERA AVX | 341 | 478-KAM31ER71H334KUCT-ND | $3.04000 | Direct |
| AC1206KKX7R9BB334 | YAGEO | 5,245 | 13-AC1206KKX7R9BB334CT-ND | $3.62000 | Direct |
| CL31B334KBH5PNF | Samsung Electro-Mechanics | 17,170 | 1276-7055-1-ND | $3.04000 | Direct |
| 12065F334K4T2A | KYOCERA AVX | 2,919 | 478-KAM31NR81H334KUCT-ND | $3.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.50200 | $35.02 |
| 50 | $2.66380 | $133.19 |
| 100 | $2.40560 | $240.56 |
| 500 | $1.96970 | $984.85 |
| 1,000 | $1.83496 | $1,834.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.63298 | $6,531.92 |
| 8,000 | $1.55789 | $12,463.12 |
| 12,000 | $1.52029 | $18,243.48 |
| 20,000 | $1.47860 | $29,572.00 |
| 28,000 | $1.45423 | $40,718.44 |
| 40,000 | $1.43077 | $57,230.80 |

