
GCM31MR71H334KA37L | |
|---|---|
DigiKey Part Number | 490-8060-2-ND - Tape & Reel (TR) 490-8060-1-ND - Cut Tape (CT) 490-8060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31MR71H334KA37L |
Description | CAP CER 0.33UF 50V X7R 1206 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31MR71H334KA37L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM219R71H334KA55D | Murata Electronics | 4,065 | 490-8045-1-ND | $1.97000 | Similar |
| CL31B334KBHWPNE | Samsung Electro-Mechanics | 9,717 | 1276-6674-1-ND | $2.96000 | Direct |
| 12065C334K4T2A | KYOCERA AVX | 341 | 478-KAM31ER71H334KUCT-ND | $3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.73300 | $37.33 |
| 50 | $2.84620 | $142.31 |
| 100 | $2.57500 | $257.50 |
| 500 | $2.11506 | $1,057.53 |
| 1,000 | $1.97308 | $1,973.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.74633 | $5,238.99 |
| 6,000 | $1.66295 | $9,977.70 |
| 9,000 | $1.62118 | $14,590.62 |
| 15,000 | $1.57488 | $23,623.20 |
| 21,000 | $1.54782 | $32,504.22 |
| 30,000 | $1.52178 | $45,653.40 |

