
CL31B334KBHWPNE | |
|---|---|
DigiKey Part Number | 1276-6674-2-ND - Tape & Reel (TR) 1276-6674-1-ND - Cut Tape (CT) 1276-6674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B334KBHWPNE |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B334KBHWPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.75100 | $17.51 |
| 50 | $1.28580 | $64.29 |
| 100 | $1.14110 | $114.11 |
| 500 | $0.89944 | $449.72 |
| 1,000 | $0.82478 | $824.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76337 | $1,526.74 |
| 4,000 | $0.71289 | $2,851.56 |
| 6,000 | $0.68759 | $4,125.54 |
| 10,000 | $0.65958 | $6,595.80 |
| 14,000 | $0.64320 | $9,004.80 |
| 20,000 | $0.62745 | $12,549.00 |

