12065C103KHT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 71,631
Unit Price: $1.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,352
Unit Price: $3.78000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.39458
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,463
Unit Price: $2.05000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 23,898
Unit Price: $2.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.40464
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28,060
Unit Price: $2.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.51144
Datasheet

Upgrade


KYOCERA AVX
In Stock: 538
Unit Price: $8.46000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,443
Unit Price: $2.13000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.40640
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C103KHT1A

DigiKey Part Number
12065C103KHT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12065C103KHT1A
Description
CAP CER 10000PF 50V X7R 1206
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C103KHT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.