KGM31BR71H103JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 23,898
Unit Price: $2.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28,060
Unit Price: $2.79000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6,463
Unit Price: $2.05000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 8,268
Unit Price: $0.90000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.48000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.32698
Datasheet

Direct


YAGEO
In Stock: 5,390
Unit Price: $1.81000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.47846
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.60250
Datasheet

Upgrade


KEMET
In Stock: 15,063
Unit Price: $1.72000
Datasheet

Upgrade


KEMET
In Stock: 13,533
Unit Price: $4.02000
Datasheet

Upgrade


KEMET
In Stock: 27,791
Unit Price: $4.52000
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H103JM

DigiKey Part Number
478-KGM31BR71H103JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM31BR71H103JM
Description
CAP CER 10000PF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H103JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.39458$5,918.70
Manufacturers Standard Package