


CC1206JRX7R9BB103 | |
---|---|
DigiKey Part Number | 311-4446-2-ND - Tape & Reel (TR) 311-4446-1-ND - Cut Tape (CT) 311-4446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206JRX7R9BB103 |
Description | CAP CER 10000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206JRX7R9BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.05100 | $10.51 |
50 | $0.75380 | $37.69 |
100 | $0.66340 | $66.34 |
500 | $0.50974 | $254.87 |
1,000 | $0.46253 | $462.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37769 | $1,510.76 |
8,000 | $0.35704 | $2,856.32 |
12,000 | $0.34674 | $4,160.88 |
20,000 | $0.33782 | $6,756.40 |
28,000 | $0.32931 | $9,220.68 |
40,000 | $0.32112 | $12,844.80 |
48,000 | $0.31724 | $15,227.52 |
96,000 | $0.30888 | $29,652.48 |
100,000 | $0.30349 | $30,349.00 |