12063C274JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 12,154
Unit Price: $3.84000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.13933
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $1.72401
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $3.26149
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $3.58222
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.13933
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.13933
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $10.09649
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C274JAT2A

DigiKey Part Number
12063C274JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12063C274JAT2A
Description
CAP CER 0.27UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.27 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063C274JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.00344$4,013.76
Manufacturers Standard Package