Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade

12061C473MAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31NR72A473MUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12061C473MAZ2A |
Description | CAP CER 0.047UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C473KAZ2A | KYOCERA AVX | 980 | 478-KGF31NR72A473KUCT-ND | $2.71000 | Upgrade |
| C1206F473M1RACTU | KEMET | 0 | 399-C1206F473M1RACTUTR-ND | $0.86618 | Direct |
| C1206F473K1RACTU | KEMET | 3,556 | 399-C1206F473K1RACTUCT-ND | $3.54000 | Upgrade |
| C1206X473K1RACTU | KEMET | 0 | 399-C1206X473K1RACTUCT-ND | $4.44000 | Upgrade |
| C1206X473K2RACTU | KEMET | 0 | 399-C1206X473K2RACTUCT-ND | $1.50818 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.77761 | $3,110.44 |






