100B4R7CP500XT1K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 5,473
Unit Price: $46.15000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $30.60420
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 753
Unit Price: $45.32000
Datasheet

Similar


Knowles Dielectric Labs
In Stock: 994
Unit Price: $54.52000
Datasheet
100B2R7BT500XT1K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B4R7CP500XT1K

DigiKey Part Number
1284-100B4R7CP500XT1KTR-ND - Tape & Reel (TR)
1284-100B4R7CP500XT1KCT-ND - Cut Tape (CT)
1284-100B4R7CP500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B4R7CP500XT1K
Description
CAP CER 4.7PF 500V P90 1111
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B4R7CP500XT1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.16000$56.16
10$41.57200$415.72
50$35.73760$1,786.88
100$33.93360$3,393.36
500$32.78898$16,394.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$30.53022$30,530.22
2,000$29.73491$59,469.82
Manufacturers Standard Package