C06CF0R4B-9ZN-X0T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C17AH4R7B-7ZN-X0T

DigiKey Part Number
1761-C17AH4R7B-7ZN-X0TTR-ND - Tape & Reel (TR)
1761-C17AH4R7B-7ZN-X0TCT-ND - Cut Tape (CT)
1761-C17AH4R7B-7ZN-X0TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C17AH4R7B-7ZN-X0T
Description
HIGH-Q MLCC (AH): 1111, 4.7 PF (
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 1000V (1kV) Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.52000$54.52
10$40.25900$402.59
50$34.56840$1,728.42
100$32.80540$3,280.54
500$31.59560$15,797.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,350$27.98022$65,753.52
Manufacturers Standard Package