
100B4R7CW500XT1K | |
---|---|
DigiKey Part Number | 1284-100B4R7CW500XT1KTR-ND - Tape & Reel (TR) 1284-100B4R7CW500XT1KCT-ND - Cut Tape (CT) 1284-100B4R7CW500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B4R7CW500XT1K |
Description | CAP CER 4.7PF 500V P90 1111 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B4R7CW500XT1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.32000 | $45.32 |
10 | $33.03300 | $330.33 |
50 | $28.12600 | $1,406.30 |
100 | $26.60770 | $2,660.77 |
500 | $25.09118 | $12,545.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $26.75177 | $26,751.77 |
2,000 | $26.02505 | $52,050.10 |
3,000 | $25.66083 | $76,982.49 |