100B201JW300XT1K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 904
Unit Price: $112.96000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,000
Unit Price: $66.84000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1,745
Unit Price: $42.75000
Datasheet
200 pF ±5% 300V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B201JW300XT1K

DigiKey Part Number
478-100B201JW300XT1KTR-ND - Tape & Reel (TR)
478-100B201JW300XT1KCT-ND - Cut Tape (CT)
478-100B201JW300XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B201JW300XT1K
Description
CAP CER 200PF 300V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 pF ±5% 300V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±5%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100B201JT300XTKYOCERA AVX904478-100B201JT300XTCT-ND$112.96000Parametric Equivalent
100B201JT300XT1KKYOCERA AVX1,0001284-100B201JT300XT1KCT-ND$66.84000Parametric Equivalent
100B201JW300XTKYOCERA AVX1,745478-100B201JW300XTCT-ND$42.75000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$112.96000$112.96
10$87.42700$874.27
50$77.23440$3,861.72
100$74.07820$7,407.82
500$73.33496$36,667.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$67.07511$67,075.11
Manufacturers Standard Package