
100B201JW300XT | |
|---|---|
DigiKey Part Number | 478-100B201JW300XTTR-ND - Tape & Reel (TR) 478-100B201JW300XTCT-ND - Cut Tape (CT) 478-100B201JW300XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B201JW300XT |
Description | CAP CER 200PF 300V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 300V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B201JW300XT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.75000 | $42.75 |
| 10 | $30.94600 | $309.46 |
| 50 | $26.22660 | $1,311.33 |
| 100 | $24.76640 | $2,476.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $22.29588 | $11,147.94 |
| 1,000 | $21.53038 | $21,530.38 |
| 1,500 | $21.14691 | $31,720.36 |
| 2,500 | $20.72176 | $51,804.40 |
| 3,500 | $20.47318 | $71,656.13 |

