
100B201JT300XT | |
|---|---|
DigiKey Part Number | 478-100B201JT300XTTR-ND - Tape & Reel (TR) 478-100B201JT300XTCT-ND - Cut Tape (CT) 478-100B201JT300XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B201JT300XT |
Description | CAP CER 200PF 300V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 300V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.96000 | $112.96 |
| 10 | $87.42700 | $874.27 |
| 50 | $77.23440 | $3,861.72 |
| 100 | $74.07820 | $7,407.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $68.73206 | $34,366.03 |
| 1,000 | $67.07511 | $67,075.11 |

