
100A1R0BW150XT1K | |
---|---|
DigiKey Part Number | 478-100A1R0BW150XT1KTR-ND - Tape & Reel (TR) 478-100A1R0BW150XT1KCT-ND - Cut Tape (CT) 478-100A1R0BW150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A1R0BW150XT1K |
Description | CAP CER 1PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.62000 | $53.62 |
10 | $39.44600 | $394.46 |
50 | $33.80960 | $1,690.48 |
100 | $32.06560 | $3,206.56 |
500 | $29.11326 | $14,556.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $28.19871 | $28,198.71 |
2,000 | $27.44531 | $54,890.62 |
3,000 | $27.06792 | $81,203.76 |