
100A1R0BW150XT | |
---|---|
DigiKey Part Number | 478-100A1R0BW150XTTR-ND - Tape & Reel (TR) 478-100A1R0BW150XTCT-ND - Cut Tape (CT) 478-100A1R0BW150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A1R0BW150XT |
Description | CAP CER 1PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A1R0BW150XT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.39000 | $24.39 |
10 | $15.68300 | $156.83 |
50 | $14.03760 | $701.88 |
100 | $13.12450 | $1,312.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.66170 | $6,330.85 |
1,000 | $12.42718 | $12,427.18 |
1,500 | $11.07867 | $16,618.01 |
2,500 | $10.80768 | $27,019.20 |
3,500 | $10.64925 | $37,272.38 |
5,000 | $10.49675 | $52,483.75 |
6,000 | $10.42449 | $62,546.94 |