0805ZC105KAT4P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.17988
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $9.41717
Datasheet

Direct


KYOCERA AVX
In Stock: 504
Unit Price: $5.42000
Datasheet

Direct


KYOCERA AVX
In Stock: 3,957
Unit Price: $8.13000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 151,578
Unit Price: $2.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 78,632
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 92,737
Unit Price: $2.46000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 471
Unit Price: $1.97000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 261,690
Unit Price: $1.23000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.42635
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $8.72419
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 157,512
Unit Price: $1.31000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KEMET
In Stock: 77,513
Unit Price: $1.64000
Datasheet
0805 (2012 Metric) 1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC105KAT4P

DigiKey Part Number
0805ZC105KAT4P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805ZC105KAT4P
Description
CAP CER 1UF 10V X7R 0805
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC105KAT4P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.