1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC105KAT2A

DigiKey Part Number
478-KGM21AR71A105KUTR-ND - Tape & Reel (TR)
478-KGM21AR71A105KUCT-ND - Cut Tape (CT)
478-KGM21AR71A105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZC105KAT2A
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143,715
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.75600$7.56
50$0.53280$26.64
100$0.46370$46.37
500$0.34942$174.71
1,000$0.31406$314.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27065$811.95
6,000$0.24941$1,496.46
9,000$0.23880$2,149.20
15,000$0.22703$3,405.45
21,000$0.22015$4,623.15
30,000$0.21354$6,406.20
Manufacturers Standard Package