08055A330JAT2M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 5,346
Unit Price: $3.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,430
Unit Price: $3.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,157
Unit Price: $3.68000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,669
Unit Price: $3.27000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.15015
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.03731
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.98000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,132
Unit Price: $1.96000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.12899
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 49,923
Unit Price: $0.90000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.76976
Datasheet

Direct


KEMET
In Stock: 89,692
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.45855
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.09164
Datasheet
0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A330JAT2M

DigiKey Part Number
08055A330JAT2M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08055A330JAT2M
Description
CAP CER 33PF 50V NP0 0805
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A330JAT2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.