
KGM21BCG2D330GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D330GTTR-ND - Tape & Reel (TR) 478-KGM21BCG2D330GTCT-ND - Cut Tape (CT) 478-KGM21BCG2D330GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D330GT |
Description | CAP CER 33PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D330GT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.98000 | $4.98 |
| 10 | $3.09600 | $30.96 |
| 50 | $2.34620 | $117.31 |
| 100 | $2.11580 | $211.58 |
| 500 | $1.72644 | $863.22 |
| 1,000 | $1.60603 | $1,606.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.45406 | $5,816.24 |
| 8,000 | $1.38565 | $11,085.20 |
| 12,000 | $1.35137 | $16,216.44 |
| 20,000 | $1.31338 | $26,267.60 |
| 28,000 | $1.29117 | $36,152.76 |
| 40,000 | $1.26980 | $50,792.00 |
| 48,000 | $1.25967 | $60,464.16 |





