08051C561MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.46600
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.32795
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,601
Unit Price: $2.71000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,617
Unit Price: $2.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.45394
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.51465
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.45150
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.45150
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,742
Unit Price: $5.18000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,878
Unit Price: $4.36000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 29,304
Unit Price: $1.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,820
Unit Price: $2.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.22051
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet
560 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C561MAT2A

DigiKey Part Number
08051C561MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051C561MAT2A
Description
CAP CER 560PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C561MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.29467$2,357.36