
KGM21BCG2A561KT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A561KTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A561KTCT-ND - Cut Tape (CT) 478-KGM21BCG2A561KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A561KT |
Description | CAP CER 560PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A561KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A561FT | KYOCERA AVX | 7,422 | 478-KGM21BCG2A561FTCT-ND | $5.18000 | Upgrade |
| KGM21BCG2A561GT | KYOCERA AVX | 4,878 | 478-KGM21BCG2A561GTCT-ND | $4.36000 | Upgrade |
| KGM21BCG2A561JT | KYOCERA AVX | 28,347 | 478-KGM21BCG2A561JTCT-ND | $1.89000 | Upgrade |
| 08052C561JAT2A | KYOCERA AVX | 3,571 | 478-08052C561JAT2ACT-ND | $2.71000 | Similar |
| 08052C561KAT2A | KYOCERA AVX | 2,617 | 478-5159-1-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.22500 | $12.25 |
| 50 | $0.88300 | $44.15 |
| 100 | $0.77780 | $77.78 |
| 500 | $0.60148 | $300.74 |
| 1,000 | $0.54731 | $547.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.46600 | $1,864.00 |
| 8,000 | $0.43581 | $3,486.48 |
| 12,000 | $0.42071 | $5,048.52 |
| 20,000 | $0.40397 | $8,079.40 |
| 28,000 | $0.39418 | $11,037.04 |
| 40,000 | $0.38477 | $15,390.80 |

