08051C152KA12A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.05803
Datasheet

Upgrade


KYOCERA AVX
In Stock: 97,620
Unit Price: $1.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.70060
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4,626
Unit Price: $2.38000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $1.96310
Datasheet

Direct


KEMET
In Stock: 8,527
Unit Price: $2.47000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.63910
Datasheet

Direct


TDK
In Stock: 894
Unit Price: $0.90000
Datasheet

Direct


TDK
In Stock: 1,315
Unit Price: $1.56000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.08727
Datasheet

Direct


YAGEO
In Stock: 1,897
Unit Price: $0.90000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $0.27797
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.47886
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.42545
Datasheet
1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C152KA12A

DigiKey Part Number
08051C152KA12A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
08051C152KA12A
Description
CAP CER 1500PF 100V X7R 0805
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C152KA12A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$8.73534$174,706.80