
KGM21NR72A152JT | |
|---|---|
DigiKey Part Number | 478-KGM21NR72A152JTTR-ND - Tape & Reel (TR) 478-KGM21NR72A152JTCT-ND - Cut Tape (CT) 478-KGM21NR72A152JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR72A152JT |
Description | CAP CER 1500PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR72A152JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.95400 | $9.54 |
| 50 | $0.67900 | $33.95 |
| 100 | $0.59440 | $59.44 |
| 500 | $0.45334 | $226.67 |
| 1,000 | $0.40992 | $409.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34493 | $1,379.72 |
| 8,000 | $0.32081 | $2,566.48 |
| 12,000 | $0.30874 | $3,704.88 |
| 20,000 | $0.29537 | $5,907.40 |
| 28,000 | $0.28754 | $8,051.12 |
| 40,000 | $0.28002 | $11,200.80 |

