06036D475KAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 39,820
Unit Price: $3.04000
Datasheet

Similar


KYOCERA AVX
In Stock: 11,178
Unit Price: $2.30000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 2,000
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 378,843
Unit Price: $4.11000
Datasheet

Direct


YAGEO
In Stock: 16,196
Unit Price: $1.73000
Datasheet

Direct


YAGEO
In Stock: 115,073
Unit Price: $1.73000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $0.38512
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 586,681
Unit Price: $0.82000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.05804
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.04939
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 246,319
Unit Price: $0.82000
Datasheet

Direct


Taiyo Yuden
In Stock: 484,106
Unit Price: $0.99000

Upgrade


KEMET
In Stock: 157,624
Unit Price: $6.49000
Datasheet

Upgrade


TDK
In Stock: 661,490
Unit Price: $1.97000
Datasheet
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036D475KAT2A

DigiKey Part Number
478-KGM15BR50J475KTTR-ND - Tape & Reel (TR)
478-KGM15BR50J475KTCT-ND - Cut Tape (CT)
478-KGM15BR50J475KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036D475KAT2A
Description
CAP CER 4.7UF 6.3V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036D475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60800$6.08
50$0.42260$21.13
100$0.36590$36.59
500$0.27230$136.15
1,000$0.24336$243.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20028$801.12
8,000$0.18429$1,474.32
12,000$0.17629$2,115.48
20,000$0.16743$3,348.60
28,000$0.16225$4,543.00
40,000$0.15728$6,291.20
Manufacturers Standard Package