0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0603KPX5R5BB475

DigiKey Part Number
13-CC0603KPX5R5BB475TR-ND - Tape & Reel (TR)
13-CC0603KPX5R5BB475CT-ND - Cut Tape (CT)
13-CC0603KPX5R5BB475DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX5R5BB475
Description
CAP CER 4.7UF 6.3V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX5R5BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.93600$9.36
50$0.66840$33.42
100$0.58630$58.63
500$0.44750$223.75
1,000$0.40488$404.88
2,500$0.36000$900.00
5,000$0.33297$1,664.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.24309$3,646.35
30,000$0.24124$7,237.20
45,000$0.24028$10,812.60
75,000$0.23919$17,939.25
105,000$0.23853$25,045.65
150,000$0.23789$35,683.50
Manufacturers Standard Package