06035C511JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.49591
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.32635
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.73252
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.31541
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.66012
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $3.28239
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $5.04891
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.81703
Datasheet

Upgrade


KEMET
In Stock: 3,807
Unit Price: $2.70000
Datasheet

Upgrade


KEMET
In Stock: 14,642
Unit Price: $2.45000
Datasheet

Similar


YAGEO
In Stock: 1,887
Unit Price: $0.90000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C511JAT2A

DigiKey Part Number
06035C511JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C511JAT2A
Description
CAP CER 510PF 50V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
510 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C511JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.54011$4,320.88