
C0603C511J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C511J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C511J5GACTUCT-ND - Cut Tape (CT) 399-C0603C511J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C511J5GACTU |
Description | CAP CER 510PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C511J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $1.46200 | $14.62 |
| 50 | $1.06860 | $53.43 |
| 100 | $0.94270 | $94.27 |
| 500 | $0.74126 | $370.63 |
| 1,000 | $0.67803 | $678.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47897 | $1,915.88 |
| 8,000 | $0.45774 | $3,661.92 |
| 12,000 | $0.45565 | $5,467.80 |
| 20,000 | $0.45325 | $9,065.00 |
| 28,000 | $0.45181 | $12,650.68 |
| 40,000 | $0.45040 | $18,016.00 |
| 48,000 | $0.44972 | $21,586.56 |
| 96,000 | $0.44736 | $42,946.56 |

