06035C473KAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 9,253
Unit Price: $4.86000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20,592
Unit Price: $3.13000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 20,571
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,834
Unit Price: $2.72000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 6,190
Unit Price: $2.06000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 45,090
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.38371
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,980
Unit Price: $2.14000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 14,245
Unit Price: $1.48000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 102,997
Unit Price: $0.82000
Datasheet

Direct


Knowles Syfer
In Stock: 7,508
Unit Price: $4.77000
Datasheet

Direct


KEMET
In Stock: 19,132
Unit Price: $0.91000
Datasheet

Direct


KEMET
In Stock: 549,203
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 3,540
Unit Price: $3.13000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C473KAJ2A

DigiKey Part Number
06035C473KAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C473KAJ2A
Description
CAP CER 0.047UF 50V X7R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C473KAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.