Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

06035C223KA12A | |
|---|---|
DigiKey Part Number | 06035C223KA12A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035C223KA12A |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C223KA12A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71H223JT | KYOCERA AVX | 464 | 478-KGM15AR71H223JTCT-ND | $2.22000 | Upgrade |
| 0603B223K500CT | Walsin Technology Corporation | 13,275 | 1292-1417-1-ND | $0.82000 | Direct |
| 0603J0500223KXT | Knowles Syfer | 4,000 | 1608-0603J0500223KXTCT-ND | $5.18000 | Direct |
| 500R14W223KV4T | Johanson Dielectrics Inc. | 0 | 709-1163-2-ND | $0.00000 | Direct |
| C0603C223K5RACTU | KEMET | 536,333 | 399-C0603C223K5RACTUCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.88622 | $15,544.88 |










