Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CL10B223KB8NNND | |
|---|---|
DigiKey Part Number | CL10B223KB8NNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B223KB8NNND |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B223KB8NNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B223KB8NFNC | Samsung Electro-Mechanics | 26,840 | 1276-2002-1-ND | $0.82000 | Parametric Equivalent |
| CL10B223KB8NNNC | Samsung Electro-Mechanics | 179,045 | 1276-1104-1-ND | $0.82000 | Parametric Equivalent |
| CL10B223KB8NNWC | Samsung Electro-Mechanics | 721 | 1276-2003-1-ND | $0.82000 | Parametric Equivalent |
| 06035C223KA12A | KYOCERA AVX | 0 | 06035C223KA12A-ND | $3.88622 | Direct |
| 500R14W223KV4T | Johanson Dielectrics Inc. | 0 | 709-1163-2-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.05011 | $2,505.50 |










